NXP MC34653EF/R2 technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | -74V |
| Min Supply Voltage | -39V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 900uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34653EF/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
