
The MC68HC11D0CFNE2R is an 8-bit microcontroller from NXP with 4KB of ROM and 192 bytes of RAM. It features a maximum operating temperature range of -40°C to 85°C and a maximum supply voltage of 7V. The device supports SPI and SCI interfaces and has 26 programmable I/Os. It also includes an internal oscillator and peripherals such as a power-on reset and a watchdog timer. The microcontroller is available in a lead-free PLCC-32 package and is RoHS compliant.
Sign in to ask questions about the NXP MC68HC11D0CFNE2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68HC11D0CFNE2R technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Memory Size | 4KB |
| Memory Type | ROM, , ROMless |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11D0CFNE2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
