NXP MC68HC11K0CFNE3 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC11K0CFNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
