NXP MC908GR32AVFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR32AVFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
