
The MC908JK1MDWE is a 1.5KB FLASH microcontroller from NXP, featuring a HC08 core architecture and 14 I/Os. It operates over a temperature range of -40°C to 125°C and requires an external oscillator. The device is available in a SOIC package and is packaged in a rail or tube format. It includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
NXP MC908JK1MDWE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JK1MDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
