
The MC908JK3CDWE is a microcontroller from NXP with a core architecture of HC08 and 4KB of FLASH memory. It features 15 I/Os and an external oscillator. The device operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package. It includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The microcontroller is available in rail or tube packaging.
NXP MC908JK3CDWE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908JK3CDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.