
The MC9S08RE60CFJE is a 60KB FLASH microcontroller from NXP, featuring a S08 core architecture and a SCI interface. It is packaged in a LQFP package and is suitable for operation over the -40°C to 85°C temperature range. The device includes peripherals such as power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector. It is not RoHS compliant.
NXP MC9S08RE60CFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08RE60CFJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
