Multimedia Processor 404-Pin MA-BGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |