NXP MCS12KG256CPVE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCS12KG256CPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
