NXP MCZ33793AEFR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 250mA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.00509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33793AEFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
