NXP MCZ33880EGR2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 24.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 24.5V |
| Output Current | 800mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 8mA |
| Weight | 0.026676oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33880EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
