
The MCZ33998EG/R2 is a 3-output charge pump from NXP, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 125°C. The device provides three output voltages: 5V, 2.6V, and 2.6V. It is available in tape and reel packaging with a quantity of 1000 units per reel.
NXP MCZ33998EG/R2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Topology | Charge Pump |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 2.6V |
| Voltage - Output 3 | 2.6V |
| Weight | 0.025909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33998EG/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
