
The MF1MOA4S50/D IC is a 13.56MHz MIFARE Standard module with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is packaged in a module format and is lead free. The module is available in a tape and reel packaging with a quantity of one. It is not radiation hardened and is designed for use in standard applications.
NXP MF1MOA4S50/D,118 technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MIFARE® Standard |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP MF1MOA4S50/D,118 to view detailed technical specifications.
No datasheet is available for this part.
