NXP MF1S7030XDA4/V1J technical specifications.
| Technology | Passive |
| Memory Size | 4KByte |
| Maximum Data Rate | 106Kbps |
| Style | IC |
| Frequency Range | 13560(Typ)kHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Package/Case | PLLMC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MF1S7030XDA4/V1J to view detailed technical specifications.
No datasheet is available for this part.