NXP MF3ICD8101DUD/01,0 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for NXP MF3ICD8101DUD/01,0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.