The NXP MFRC50001T is a surface mount IC packaged in a SOIC case with dimensions of 2.45mm height, 20.7mm length, and 7.6mm width. It operates over a temperature range of -40°C to 150°C and has a maximum supply current of 150mA. The device can withstand supply voltages between 4.5V and 5.5V.
NXP MFRC50001T technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| Length | 20.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MFRC50001T to view detailed technical specifications.
No datasheet is available for this part.