NXP MM908E624ACDWB/R2 technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MM908E624ACDWB/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.