NXP MM912G634CV2AP technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Interface | LIN, SCI |
| Length | 7mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 15 |
| Number of I/Os | 9 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Weight | 0.006972oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MM912G634CV2AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
