
The MM912H634CV1AE is a 12-bit microcontroller from NXP, featuring a HC08 core and supporting SPI and SCI interfaces. It operates at a maximum frequency of 20MHz and has a supply voltage of 5V. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It has a propagation delay of 20ns and a supply current of 8mA. The microcontroller is designed to operate within a temperature range of -40°C to 85°C.
NXP MM912H634CV1AE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | MM912_634 |
| Supply Current | 8mA |
| Weight | 0.006871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MM912H634CV1AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
