The MMA1260DEGR2 is a Z-axis accelerometer from NXP, featuring a bandwidth of 50Hz and sensitivity of 1200mV/g. It is packaged in a SOIC case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
NXP MMA1260DEGR2 technical specifications.
| Axis | Z |
| Bandwidth | 50Hz |
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | 1200mV/g |
| Series | MMA |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1260DEGR2 to view detailed technical specifications.
No datasheet is available for this part.
