The MMA1612KWR2 from NXP is an analog output IC available in a QFN package. It operates within a temperature range of -40°C to 125°C and can withstand a maximum supply voltage of 30V. The device is RoHS compliant and has a supply current of 8mA. It is packaged in tape and reel quantities of 1000 units.
NXP MMA1612KWR2 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA1612KWR2 to view detailed technical specifications.
No datasheet is available for this part.