The MMA2602KW is an analog output IC from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and a minimum supply voltage of -300mV. The device is packaged in a QFN package quantity of 75 and is available in rail or tube packaging. The MMA2602KW is RoHS compliant and has a supply current of 8mA.
NXP MMA2602KW technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Output Type | Analog |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2602KW to view detailed technical specifications.
No datasheet is available for this part.