The MMA2602NKWR2 is a QFN-packaged IC with an operating temperature range of -40°C to 125°C. It can supply up to 30V and draws a maximum current of 8mA. The device is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per package.
NXP MMA2602NKWR2 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2602NKWR2 to view detailed technical specifications.
No datasheet is available for this part.