The MMA2618NKWR2 is a QFN-packaged IC with an operating temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of -300mV. The device has a supply current of 8mA. It is RoHS compliant and available in quantities of 1000 per reel. The MMA2618NKWR2 is suitable for use in high-temperature applications.
NXP MMA2618NKWR2 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2618NKWR2 to view detailed technical specifications.
No datasheet is available for this part.