NXP MMA6828AKWR2 technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | QFN |
| Interface | SPI |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6828AKWR2 to view detailed technical specifications.
No datasheet is available for this part.