
NXP MMA6855KWR2 technical specifications.
| Axis | X |
| Bandwidth | 400Hz |
| Package/Case | QFN |
| Interface | SPI |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Sensitivity | 4.096LSB/g |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6855KWR2 to view detailed technical specifications.
No datasheet is available for this part.
