NXP MMA7330L technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | VFLGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7330L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
