
The MMA8104KEG is an automotive-grade 10-bit SPI accelerometer from NXP. It features a resolution of 10 bits and a sensitivity of 10mV/g. The device is packaged in a SOIC package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The MMA8104KEG is available in a rail or tube packaging format.
NXP MMA8104KEG technical specifications.
| Axis | Z |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sensitivity | 10mV/g |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA8104KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.