NXP MMBF4416A technical specifications.
| Current Rating | 30mA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Noise Figure | 1dB |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | Yes |
| Test Voltage | 5V |
| Voltage Rating | 7V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for NXP MMBF4416A to view detailed technical specifications.
No datasheet is available for this part.