NXP MMBF5486 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NXP MMBF5486 to view detailed technical specifications.
No datasheet is available for this part.