
NXP MMBZ20VAL,215 technical specifications.
| Capacitance | 80pF |
| Package/Case | TO-236-3 |
| Clamping Voltage-Max | 28V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for NXP MMBZ20VAL,215 to view detailed technical specifications.
No datasheet is available for this part.
