NXP MMBZ27VAL,235 technical specifications.
| Package/Case | TO-236-3 |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MMBZ27VAL,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
