NXP MPC740ARX233LH technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC740ARX233LH to view detailed technical specifications.
No datasheet is available for this part.