NXP MPC8535EAVTATLA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Interface | I2C, USB |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8535EAVTATLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.