
The MPC8536EAVTATLA is a 32-bit microcontroller from NXP, featuring a 32-bit data bus width and support for I2C and USB interfaces. It operates at a maximum frequency of 250MHz and has a memory size of 32KB of flash and 512KB of RAM. The device is RoHS compliant and has an operating supply voltage of 3.3V. It is packaged in a MAPBGA package and has a maximum operating temperature of 105°C, with a minimum operating temperature of 0°C.
NXP MPC8536EAVTATLA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Interface | I2C, USB |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536EAVTATLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
