The MPC8536ECVTATLA is a 32-bit microcontroller from NXP, featuring 32KB of flash memory and 512KB of RAM. It operates at a maximum frequency of 250MHz and supports I2C and USB interfaces. The device is RoHS compliant and has a maximum operating temperature of 105°C. It is available in a MAPBGA package.
NXP MPC8536ECVTATLA technical specifications.
| Package/Case | MAPBGA |
| Data Bus Width | 32b |
| Interface | I2C, USB |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536ECVTATLA to view detailed technical specifications.
No datasheet is available for this part.