The MPC8572ECPXAULE is a 32-bit microcontroller with a maximum operating frequency of 1.333GHz and 64KB of memory. It is packaged in a FCBGA package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 105°C and is supplied at 1.1V. It is not radiation hardened and is not RoHS compliant.
NXP MPC8572ECPXAULE technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Voltage | 1.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572ECPXAULE to view detailed technical specifications.
No datasheet is available for this part.