
NXP MPC8572ELPXAULE technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Memory Size | 64KB |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Voltage | 1.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572ELPXAULE to view detailed technical specifications.
No datasheet is available for this part.