The MPC8572EPXARLE is a 32-bit microcontroller from NXP, featuring a frequency of up to 1.067GHz and a data bus width of 32 bits. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage of 1.1V. The device is available in a surface mount FCBGA package and has a memory size of 64KB and 32KB of RAM.
NXP MPC8572EPXARLE technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.067GHz |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Memory Size | 64KB |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC74xx |
| Voltage | 1.1V |
| Weight | 0.461944oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572EPXARLE to view detailed technical specifications.
No datasheet is available for this part.