The MPC8572EPXATLE is a 32-bit microprocessor from NXP with a maximum operating frequency of 1.2GHz and a maximum operating temperature of 105°C. It features 64KB of memory and 32KB of RAM, packaged in a surface mount FCBGA package. The device operates within a supply voltage range of 1.045V to 1.155V and is suitable for use in applications requiring high-speed processing.
NXP MPC8572EPXATLE technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.155V |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC82xx |
| Voltage | 2.5V |
| Weight | 0.461944oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572EPXATLE to view detailed technical specifications.
No datasheet is available for this part.