
The MPR084EJR2 is an 8-input I2C analog switch from NXP, packaged in a TSSOP case and designed for surface mount applications. This device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 3.6V. The MPR084EJR2 is RoHS compliant and lead free, making it suitable for a variety of applications. With an operating supply current of 1.62mA, this switch is designed to be energy efficient. The device is available in tape and reel packaging with a quantity of 2500 units per reel.
NXP MPR084EJR2 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Operating Supply Current | 1.62mA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 41uA |
| Weight | 0.002194oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPR084EJR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
