NXP MRF6S24140HS technical specifications.
| Frequency | 2.39GHz |
| Gain | 15.2dB |
| Output Power | 28W |
| Packaging | Bulk |
| Test Voltage | 28V |
| Voltage Rating | 68V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF6S24140HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.