NXP MRF8P29300HSR5 technical specifications.
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1.4GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | 10V |
| Min Frequency | 2.7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 330W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P29300HSR5 to view detailed technical specifications.
No datasheet is available for this part.