NXP MRF8P8300HR5 technical specifications.
| Current Rating | 2.5mA |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 225MHz |
| Gain | 25dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Output Power | 125W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8P8300HR5 to view detailed technical specifications.
No datasheet is available for this part.