NXP MRF9030LSR1 technical specifications.
| Frequency | 945MHz |
| Gain | 19dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Power | 30W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 26V |
| Voltage Rating | 68V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9030LSR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.