The MRF9080LR5 is a 65V N-CHANNEL power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 250W and an output power of 70W. The device is packaged in a tape and reel format with 50 units per package. It is lead free and suitable for high-frequency applications up to 960MHz.
NXP MRF9080LR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 960MHz |
| Gain | 18.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Output Power | 70W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9080LR5 to view detailed technical specifications.
No datasheet is available for this part.