NXP MRFE6S9200HSR5 technical specifications.
| Frequency | 880MHz |
| Gain | 21dB |
| Output Power | 58W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9200HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.