NXP MSC8157TVT1200A technical specifications.
| Package/Case | BGA |
| Max Frequency | 1.2GHz |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.391703oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MSC8157TVT1200A to view detailed technical specifications.
No datasheet is available for this part.