NXP N74F07N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 6 |
| Number of Circuits | 1 |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
