
This dual inverter from NXP features two independent circuits with 4 inputs and 4 outputs each. It operates at a supply voltage of 5V with a maximum output current of 20mA. The device is packaged in a surface-mount SO package and is RoHS compliant. It has a propagation delay of 50ns and a turn-on delay time of 9ns. The operating temperature range is 0-70°C.
NXP N74F139D,623 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Independent Circuits | 2 |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F139D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
